14-132.0252 | eao

Frame part without orifice plate, 250 V AC/DC, solder connection, 14-132.0252

Order No.: 12G0263
MPN:
14-132.0252
Series: 14
14-132.0252 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2930 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2930 €
3 pcs.
39.1867 €
5 pcs.
36.6996 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 14-132.0252, eao

Socket, illuminative, round, 2 NC / 2 NO, Momentary, Soldering terminal, IP67, according to DIN EN 60529.

Technical specifications
Filter Property Value
Version frame part without orifice plate
Type of mounting panel mounting
Connection solder connection
Voltage 250 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes