14-131.0252 | eao

Frame part without orifice plate, 250 V AC/DC, solder connection, 14-131.0252

Order No.: 12G0262
MPN:
14-131.0252
Series: 14
14-131.0252 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5013 € *
Available in 7 Days: 79 pcs. - if ordered today
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
5 pcs.
25.1566 €
10 pcs.
23.5501 €
15 pcs.
22.1459 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 14-131.0252, eao

Socket, illuminative, round, 1 NC / 1 NO, Momentary, Soldering terminal, IP67, according to DIN EN 60529.

Technical specifications
Filter Property Value
Version frame part without orifice plate
Type of mounting panel mounting
Connection solder connection
Voltage 250 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes