14-040.002 | eao

Frame part without orifice plate, 24 V AC/DC, faston plug 2.8 x 0.5 mm, 14-040.002

Order No.: 12G0255
MPN:
14-040.002
Series: 14
14-040.002 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6235 € *
Available in 7 Days: 105 pcs. - if ordered today
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
5 pcs.
17.6358 €
10 pcs.
16.7552 €
15 pcs.
15.7080 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 14-040.002, eao

Socket, round, Plug-in terminal, 2.8 x 0.5 mm, IP67, according to DIN EN 60529.

Technical specifications
Filter Property Value
Version frame part without orifice plate
Type of mounting panel mounting
Connection faston plug 2.8 x 0.5 mm
Voltage 24 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes