46-2R0V.1010.000 | eao
Joystick, 2 Form A (N/O) + 2 Form B (N/C), groping, screw connection, IP65, 46-2R0V.1010.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4932 € *
Available in 7 Days: 26 pcs. - if ordered today
Total Price:
76.49 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4932 €
2 pcs.
73.1850 €
4 pcs.
70.1386 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital joystick, 46-2R0V.1010.000, eao
Digital joystick complete, Momentary, 2 NC / 2 NO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 Form A (N/O) + 2 Form B (N/C) | |
| Latching switching function | groping | |
| Shift position | 4 | |
| Handle | interlocking lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |