46-580.1K22 | eao

Lighting element, Ø 75 mm, clear, 240 VAC, IK07/IP44, 46-580.1K22

Order No.: 12G0874
MPN:
46-580.1K22
465801K22
Series: 46
46-580.1K22 eao Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5524 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.55 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5524 €
2 pcs.
45.5056 €
3 pcs.
43.6135 €
*incl. VAT plus shipping costs
Subject to prior sale

Illumination element, 46-580.1K22, eao

Illumination element, 240 V, Ø 75 mm x 75 mm, Panel mounting, 240 V AC -20% / +10%.

Technical specifications
Filter Property Value
Version lighting element
Farbe der Beleuchtung clear
Voltage 240 VAC
Degree of protection (IP) IK07/IP44
diameter 75 mm
Height 75 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back