46-580.1E21 | eao
Lighting element, Ø 75 mm, red, 24 V AC/DC, IK07/IP44, 46-580.1E21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5524 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
47.55 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5524 €
3 pcs.
45.5056 €
6 pcs.
43.6135 €
*incl. VAT plus shipping costs
Subject to prior sale
Illumination element, 46-580.1E21, eao
Illumination element, 24 V, Ø 75 mm x 75 mm, Panel mounting, 24 V AC/DC -20% / +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lighting element | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Degree of protection (IP) | IK07/IP44 | |
| diameter | 75 mm | |
| Height | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |