61-1300.0 | eao

Pushbutton switch, illuminable, latching/groping, waistband round, black, mounting Ø 16 mm, 61-1300.0

Order No.: 12G0667
MPN:
61-1300.0
Series: 61
61-1300.0 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
5 pcs.
13.2209 €
10 pcs.
12.5545 €
15 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, 61-1300.0, eao

Pressure switch, illuminative, Maintained or momentary.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching/groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour black
Type of mounting panel mounting
Installation diameter 16 mm
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes