61-1100.0 | eao

Pushbutton, illuminable, groping, waistband round, black, mounting Ø 16 mm, 61-1100.0

Order No.: 12G0657
MPN:
61-1100.0
Series: 61
61-1100.0 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Available: 7 pcs.
Available in 7 Days: 5,316 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.7695 €
15 pcs.
10.2221 €
25 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, 61-1100.0, eao

Pushbutton, illuminative, Momentary, IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour black
Type of mounting panel mounting
Installation diameter 16 mm
Protection class IP40/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15