45-2C36.1920.000 | eao
Mushroom pushbutton, rotary release, unlit, latching, waistband round, red, front ring black, mounting Ø 22.3 mm, 45-2C36.1920.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0784 € *
Available: 2 pcs.
Total Price:
42.08 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0784 €
4 pcs.
39.9483 €
6 pcs.
37.4136 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom button, 45-2C36.1920.000, eao
Mushroom button, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Maintained, Twist to unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | rotary release | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |