1610-92-6A | E-T-A
Automotive circuit breaker, 6 A, 12 V, green, (L x W x H) 20 x 6 x 30.4 mm, 1610-92-6A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 5 Weeks
Thermal automotive circuit breaker, 1610-92-6A, E-T-A
Miniaturized single-pole, cyclically tripping thermal circuit breaker with automatic reset designed for installation in automotive fuse blocks. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical.
Applications
- Extra low voltage wiring systems on all types of vehicles and marine craft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Breaking capacity | 50 A | |
| Rated current | 6 A | |
| Colour | green | |
| Rated voltage | 12 V | |
| Length | 20 mm | |
| Width | 6 mm | |
| Height | 30.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |