1160-02-30A | E-T-A
Automotive circuit breaker, 30 A, 12 V, silver, (L x W x H) 25.1 x 9.9 x 17.5 mm, 1160-02-30A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 8 Weeks
Automotive thermal circuit breaker, 1160-02-30A, E-T-A
The 1160-02-30A is a thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contact will open to protect the load circuit. This product's low current excitation circuit ensures that the contacts remain open thereby avoiding the hazards of automatic reset operation. The circuit breaker is reset by switching off the supply circuit for a short period.
Applications
- Automotive and marine extra low voltage wiring system and component
- Battery powered appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive circuit breaker | |
| Rated current | 30 A | |
| Colour | silver | |
| Rated voltage | 12 V | |
| Length | 25.1 mm | |
| Width | 9.9 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |