PLUS POWER BOOST AAA CP16 | Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, PLUS POWER BOOST AAA CP16, package with 16 pieces
Order No.: 26A4410
EAN: 5000394177031
MPN:
PLUS POWER BOOST AAA CP16
Unit Price (€ / pck.)
15.4581 € *
Available: 18 pck.
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pck.
15.4581 €
10 pck.
14.6846 €
25 pck.
13.9468 €
50 pck.
12.5545 €
100 pck.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline-Manganese Dioxide Battery, PLUS POWER BOOST AAA CP16, Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, Roundcell, Surface contact, Duracell Plus Power Boost, 5°C to 30°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1150 mAh | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
| Original Packaging | Blister with 16 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |