PLUS-AAA CP10 | Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, PLUS-AAA CP10, package with 10 pieces
Discontinued
Unit Price (€ / pck.)
11.4954 € *
Available: 132 pck.
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pck.
11.4954 €
10 pck.
10.7338 €
25 pck.
9.9722 €
50 pck.
9.3415 €
100 pck.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline battery, PLUS-AAA CP10, Duracell
Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, flat terminals, size AAA, 10 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 10 pieces |
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |