DURACELL PLUS POWER BOOST AA16 | Duracell
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, DURACELL PLUS POWER BOOST AA16, package with 16 pieces
Order No.: 26A4506
EAN: 5000394176386
MPN:
DURACELL PLUS POWER BOOST AA16
151261
Series: PLUS POWER BOOST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.6481 € *
Available: 1 pck.
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pck.
16.6481 €
5 pck.
14.9821 €
10 pck.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Duracell Plus Power Boost, DURACELL PLUS POWER BOOST AA16, Duracell
Duracell Plus with Power Boost Actives designed for devices with high power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |