BDW94C | DSI
Bipolar junction transistor, PNP, 100 V, THT, TO-220, BDW94C
No longer in assortment
Unit Price (€ / pc.)
0.8092 € *
Available: 60 pcs.
Transistors series BDW.
Technical attributes (type, package, manufacturer): BDW94C, TO220, DSI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Transit frequency fTmin | 20 MHz | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |