26150663JB | Dremel
Glass drill, 45 mm, shaft Ø 3.2 mm, diamond, steel, 26150663JB
Order No.: 07L6442
EAN: 8710364080397
MPN:
26150663JB
663
As a private customer, you can buy this item as soon as we have it back in stock.
Glass drill, 26150663JB, Dremel
It is ideal for drilling holes in both smooth and contoured surfaces such as glass or ceramic tiles. The cutter is fitted with diamond grit all round, which means it can also be used for reaming a drill hole. Holes on the side of the cutter allow for material removal. Ideal for decorative projects including glass blocks or bottles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass drill | |
| Length | 45 mm | |
| Material | steel | |
| Abrasive Material | diamond | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |