26150453JA | Dremel
Sharpening stone, Ø 4 mm, 39 mm, shaft Ø 3.2 mm, cylinder, aluminum oxide, 26150453JA
Order No.: 07L6636
EAN: 8710364044986
MPN:
26150453JA
453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Chainsaw Sharpening Grinding Stone, 26150453JA, Dremel
Smallest chainsaw sharpening bit. Does not require spacers.
Features
- A precision-ground abrasive made for extended usage
- For quick and easy sharpening of chainsaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sharpening stone | |
| Version | 1 pieces | |
| Head shape | cylinder | |
| diameter | 4 mm | |
| Length | 39 mm | |
| Material | aluminum oxide | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |