26150105JA | Dremel
Engraving knife, Ø 0.8 mm, 45 mm, shaft Ø 3.2 mm, ball, steel, 26150105JA, package with 3 pieces
NCNR (non cancelable / non returnable)
Engraving cutter, 26150105JA, Dremel
The versatile 0.8 mm diameter engraving bit is made of high-grade steel for use on wood, plastic, leather, soft metals and rubber. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying, making tapered holes, or freehand routing. The ball shape of the Engraving bit can be used to make concave cuts or hollows out material - the tip makes round bottom slots and grooves and can be used for rounded side cuts.
Features
- Recommended for detail work
- Ideal for use on curved surfaces
| Filter | Property | Value |
|---|---|---|
| Product type | engraving knife | |
| Head shape | ball | |
| diameter | 0.8 mm | |
| Length | 45 mm | |
| Material | steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079099 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |