LR 600-R | Distelkamp

LR 600-R Extraction Unit, complete with stand

Order No.: 10L7375
MPN:
LR 600-R
LR 600-R Distelkamp Fume Extraction
Image may differ
Unit Price (€ / pc.)
380.80 € *
Available: 1 pcs.
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
380.80 €

Haze Absorber, Air Purifier, and Soldering Fume Extractor LR 600-R

Thanks to the use of 6 axial fans (continuously adjustable), the airflow (600 m³/h) is distributed evenly across the entire surface. The high extraction capacity allows for use at all workstations, including in cleanrooms, environments with high levels of pollutants, and at greater distances from the source of pollutants. Effective against toxic and malodorous gases, vapors, aerosols, particles, and airborne contaminants. Complies with VDI guidelines and BGI/GUV-I 790-025. Features a patented special filter effective against virtually all pollutants, including those from 3D printers. This extractor outperforms all permanently installed extraction systems, while allowing for flexible workstation layout.

Connection specifications: 230V 18 W (A++)
Airflow: 600 m³/h
Operating noise: 32–38 dBA
Housing: High-quality anodized aluminum
Dimensions: 445 x 260 x 55 mm

Technical specifications
Filter Property Value
Power 18 W
Voltage 230 V
Volume flow 600 m³/h
Sound pressure level 38 db
Length 445 mm
Width 260 mm
Height 55 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84145100
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15