LF 600-R | Distelkamp
Replacement filter, against all pollutants, Distelkamp LF 600-R for LR-600-R
Order No.: 10L7377
MPN:
LF 600-R
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
LF-600-R Special Filter for the LR-600-R Solder Fume and Hazardous Substance Absorber
For toxic and malodorous gases, vapors, aerosols, particles, and airborne contaminants. Also effective against formaldehyde. Patented special filter, effective against virtually all pollutants. Also suitable for soldering work in poorly ventilated rooms using lead-free solder. Also suitable for work with pollutants in cleanrooms. The filter has a service life of approximately 2–3 months.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter | |
| Version | against all pollutants | |
| Suitable for | LR-600-R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 34025090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |