EA TFT052-41ATS | DISPLAY VISIONS
TFT display, 5.2"/13.2 cm, 480 x 128, EA TFT052-41ATS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.115 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT052-41ATS, DISPLAY VISIONS
TFT 5.2” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT_LCD module,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 480 x 128 | |
| screen diagonal | 5.2"/13.2 cm | |
| Viewing range (height) | 33.9 mm | |
| Viewing area (width) | 127.15 mm | |
| Technology | TFT - transmissive | |
| Shell size | 140.4 x 49.87 x 4.96 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |