EA TFT050-84BTS | DISPLAY VISIONS

TFT display, 5"/12.7 cm, with touch function, 800 x 480, EA TFT050-84BTS

Order No.: 73S2384
MPN:
EA TFT050-84BTS
Series: EA TFT
EA TFT050-84BTS DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.012 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.012 €

TFT display, EA TFT050-84BTS, DISPLAY VISIONS

EA TFT050-84BTS is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT_LCD module, It is usually designed for industrial application and this module follows RoHS. Touchpanel controller ILI2130 is included.

Technical specifications
Filter Property Value
Product type TFT display
Version with touch function
Resolution 800 x 480
screen diagonal 5"/12.7 cm
Viewing range (height) 64.8 mm
Viewing area (width) 108 mm
Technology TFT - transmissive
Shell size 120.7 x 75.8 x 4.475 mm
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes