EA TFT050-84ANN | DISPLAY VISIONS

TFT display, 5"/12.7 cm, 800 x 480, EA TFT050-84ANN

Order No.: 73S2382
MPN:
EA TFT050-84ANN
Series: EA TFT
EA TFT050-84ANN DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.8645 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.8645 €

TFT display, EA TFT050-84ANN, DISPLAY VISIONS

TFT 5.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT_LCD module,

Technical specifications
Filter Property Value
Product type TFT display
Resolution 800 x 480
screen diagonal 5"/12.7 cm
Viewing range (height) 64.8 mm
Viewing area (width) 108 mm
Technology TFT - transmissive
Shell size 120.7 x 75.8 x 2.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes