EA W128128-XRLG | DISPLAY VISIONS
OLED display, 128 x 128 dots, yellow, DISPLAY VISIONS EA W128128-XRLG
Order No.: 73S2407
MPN:
EA W128128-XRLG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.462 € *
Standard delivery time from the manufacturer is: 1 Week
Round OLED, EA W128128-XRLG, DISPLAY VISIONS
Round OLED in yellow with diameter 30 mm (active area). Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. Connection is easyly done via integrated 24-pin flex cable. As an Interface the display provides SPI, I²C and parallel 8-bit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 128 dots | |
| Technology | OLED | |
| IC controller/driver | SSD1327 compatible | |
| MPU interface | 8 bit, I²C, SPI | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 36 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Thickness | 2.1 mm | |
| Width | 36.9 mm | |
| Height | 41.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |