EA W096016-XBLW | DISPLAY VISIONS

OLED display, 96 x 16 dots, white, DISPLAY VISIONS EA W096016-XBLW

Order No.: 73S2403
MPN:
EA W096016-XBLW
EA W096016-XBLW DISPLAY VISIONS OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0210 €

Graphic OLED, EA W096016-XBLW, DISPLAY VISIONS

Nano Graphic OLED in white with 96x16 dots. FPC/ZIFF connection. Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. As an interface the display provides SPI (3- and 4-wire) and I²C bus.

Technical specifications
Filter Property Value
Display 96 x 16 dots
Technology OLED
IC controller/driver SSD1306 compatible
MPU interface I²C, SPI
Viewing area (width) 23.1 mm
Viewing range (height) 5.5 mm
type of backlight OLED
Background color white
Thickness 1.45 mm
Width 29.1 mm
Height 9.2 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes