EA W096016-XALW | DISPLAY VISIONS

OLED display, 96 x 16 dots, white, DISPLAY VISIONS EA W096016-XALW

Order No.: 73S2402
MPN:
EA W096016-XALW
EA W096016-XALW DISPLAY VISIONS OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2586 €

Graphic OLED, EA W096016-XALW, DISPLAY VISIONS

Nano Graphic OLED in white with 96x16 dots. Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. Connection is easyly done via hot bar. As an Interface the display provides an I²C bus.

Technical specifications
Filter Property Value
Display 96 x 16 dots
Technology OLED
IC controller/driver SSD1306 compatible
MPU interface I²C
Viewing area (width) 23.1 mm
Viewing range (height) 5.5 mm
type of backlight OLED
Background color white
Thickness 1.45 mm
Width 29.1 mm
Height 9.2 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes