EA OLEDS102-6GGA | DISPLAY VISIONS
OLED display, 102 x 64 dots, yellow, DISPLAY VISIONS EA OLEDS102-6GGA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4660 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic OLED, EA OLEDS102-6GGA, DISPLAY VISIONS
Allround graphic OLED in yellow with 102 x 64 dots. Integrated cover glass and integrated polarizer for deep black background. With pins for easy connection, pitch 2.54 mm. Wide temperature range from -40 up to +80°C and fast display (typ. 10µs even at -40°C). The display provides an extremely wide viewing angle of nearly 180°. Also mounting is done with the help of the pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 102 x 64 dots | |
| Technology | OLED | |
| IC controller/driver | SSD1306B compatible | |
| MPU interface | I²C, SPI | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Thickness | 3.3 mm | |
| Width | 39 mm | |
| Height | 39 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |