EA W404-HNLED | DISPLAY VISIONS
LCD text display, 4 x 40 character, viewing area: 147 x 29.5 mm, EA W404-HNLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.348 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA W404-HNLED, DISPLAY VISIONS
4-line display with 40 characters and 4.9 mm font in yellow/green. Yellow/green LED backlighting. Incl. controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: soldering eye row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 40 character | |
| Character height | 4.9 mm | |
| Viewing area (width) | 147 mm | |
| Viewing range (height) | 29.5 mm | |
| type of backlight | LED - yellow green | |
| Background color | gray | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 13.6 mm | |
| Width | 190 mm | |
| Height | 54 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |