EA W402B-NLW | DISPLAY VISIONS
LCD text display, 2 x 40 character, STN, viewing area: 154.5 x 15.3 mm, EA W402B-NLW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.938 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA W402B-NLW, DISPLAY VISIONS
2-line display with 40 characters and 5.55 mm font in blue and white. White LED backlighting. Incl. controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: soldering eye row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 40 character | |
| Technology | STN | |
| Character height | 5.55 mm | |
| Viewing area (width) | 154.5 mm | |
| Viewing range (height) | 15.3 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 13.6 mm | |
| Width | 182 mm | |
| Height | 33.5 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |