EA W402-NLED | DISPLAY VISIONS
LCD text display, 2 x 40 character, viewing area: 154.5 x 16.5 mm, EA W402-NLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.17 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA W402-NLED, DISPLAY VISIONS
2-line display with 40 characters and 5.55 mm font in yellow/green. Yellow/green LED backlighting. Incl. controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: soldering eye row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 40 character | |
| Character height | 5.55 mm | |
| Viewing area (width) | 154.5 mm | |
| Viewing range (height) | 16.5 mm | |
| type of backlight | LED - yellow green | |
| Background color | gray | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 14 mm | |
| Width | 182 mm | |
| Height | 33.5 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |