EA W242B-NLW | DISPLAY VISIONS

LCD text display, 2 x 24 character, STN, viewing area: 96 x 18.8 mm, EA W242B-NLW

Order No.: 73S2423
MPN:
EA W242B-NLW
Series: EA W20
EA W242B-NLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3585 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.3585 €

Text display, EA W242B-NLW, DISPLAY VISIONS

2-line display with 24 characters and 5.55 mm font in blue and white. White LED backlighting. Incl. controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: soldering eye row.

Technical specifications
Filter Property Value
Display 2 x 24 character
Technology STN
Character height 5.55 mm
Viewing area (width) 96 mm
Viewing range (height) 18.8 mm
type of backlight LED - white
Background color blue
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 13.6 mm
Width 118 mm
Height 36 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes