EA W204-BNLED | DISPLAY VISIONS
LCD text display, 4 x 20 character, STN, viewing area: 123 x 42.5 mm, EA W204-BNLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.619 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA W204-BNLED, DISPLAY VISIONS
4 line character display with 20 character and 9.2 mm character height. STN technology yellow/green. Incl. Controller HD44780 / ST7066 compatible/ 4/8 bit interface, connection via PTH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 20 character | |
| Technology | STN | |
| Character height | 9.2 mm | |
| Viewing area (width) | 123 mm | |
| Viewing range (height) | 42.5 mm | |
| type of backlight | LED - yellow green | |
| Background color | gray | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 14 mm | |
| Width | 146 mm | |
| Height | 62.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |