EA W162-BNLED | DISPLAY VISIONS

LCD text display, 2 x 16 character, STN, viewing area: 99 x 24 mm, EA W162-BNLED

Order No.: 73S2020
EAN: 4099879005540
MPN:
EA W162-BNLED
Series: EA W16
EA W162-BNLED DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6905 €
Technical specifications
Filter Property Value
Display 2 x 16 character
Technology STN
Viewing area (width) 99 mm
Viewing range (height) 24 mm
type of backlight yellow/green
Background color yellow/green
MPU interface 8 bit
IC controller/driver HD44780 compatible
Thickness 14.5 mm
Width 122 mm
Height 44 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes