EA W160-7KHLW | DISPLAY VISIONS

Graphic display, STN, viewing area: 101 x 82 mm, EA W160-7KHLW

Order No.: 73S2412
MPN:
EA W160-7KHLW
EA W160-7KHLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
209.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
209.678 €

Graphic display, EA W160-7KHLW, DISPLAY VISIONS

Graphic LCD with 160 x 128 dots in blue-white appearance. Controller T6963 or compatible for 8 bit databus. 32kB RAM on-board. White LED backlight.

Technical specifications
Filter Property Value
Technology STN
Viewing area (width) 101 mm
Viewing range (height) 82 mm
type of backlight LED - white
Background color blue
MPU interface 8 bit
IC controller/driver T6963C
Thickness 17.7 mm
Width 129 mm
Height 102 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes