EA W160-7KHLED | DISPLAY VISIONS
Graphic display, STN, viewing area: 101 x 82 mm, EA W160-7KHLED
Order No.: 73S2411
MPN:
EA W160-7KHLED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.6845 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic display, EA W160-7KHLED, DISPLAY VISIONS
Graphic LCD 160x128 dotsAH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | STN | |
| Viewing area (width) | 101 mm | |
| Viewing range (height) | 82 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| Image | negative | |
| MPU interface | 8 bit | |
| IC controller/driver | T6963C | |
| Thickness | 19.2 mm | |
| Width | 140 mm | |
| Height | 102 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |