EA W128B-6N2LW | DISPLAY VISIONS
Graphic display, STN, viewing area: 72 x 40 mm, EA W128B-6N2LW
Order No.: 73S2410
MPN:
EA W128B-6N2LW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1133 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic display, EA W128B-6N2LW, DISPLAY VISIONS
Graphic display with 128 x 64 dots. Blue display with LED backlight. Interface 8-Bit data bus. Incl. controller AVANT SBN0064 or compatible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | STN | |
| Viewing area (width) | 72 mm | |
| Viewing range (height) | 40 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | 8 bit | |
| IC controller/driver | PT6607/08 compatible | |
| Thickness | 13.6 mm | |
| Width | 93 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |