EA W128-6N2LED | DISPLAY VISIONS
Graphic display, STN, viewing area: 72 x 40 mm, EA W128-6N2LED
Order No.: 73S2409
MPN:
EA W128-6N2LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.604 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic display, EA W128-6N2LED, DISPLAY VISIONS
Graphic display with 128 x 64 dots. Yellow/green LED bcklight. Interface 8-Bit data bus. Inkl. Kontroller AVANT SBN0064 or compatible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | STN | |
| Viewing area (width) | 72 mm | |
| Viewing range (height) | 40 mm | |
| type of backlight | LED - yellow green | |
| Background color | yellow | |
| MPU interface | 8 bit | |
| IC controller/driver | PT6607/08 compatible | |
| Thickness | 13.6 mm | |
| Width | 93 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |