EA EDIP320B-8LWT | DISPLAY VISIONS
Graphic display, STN, viewing area: 121 x 92.6 mm, EA EDIP320B-8LWT
NCNR (non cancelable / non returnable)
Intelligent graphic display, EA EDIP320B-8LWT, DISPLAY VISIONS
Intelligent graphic display STN blue/white with 320 x 240 dots resolution (1/4-VGA). Integrated touch panel (analogue) and Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With EEPROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header. As an accessory there is a mounting bezel made of black anodized aluminium available.
| Filter | Property | Value |
|---|---|---|
| Technology | STN | |
| Viewing area (width) | 121 mm | |
| Viewing range (height) | 92.6 mm | |
| type of backlight | LED - white | |
| Background color | blue | |
| MPU interface | RS-232, I²C, SPI | |
| Thickness | 11.6 mm | |
| Width | 137.8 mm | |
| Height | 105.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |