EA EDIP240B-7LWT | DISPLAY VISIONS

Graphic display, STN, viewing area: 96 x 60.4 mm, EA EDIP240B-7LWT

Order No.: 73S2281
MPN:
EA EDIP240B-7LWT
Series: EA eDIP
EA EDIP240B-7LWT DISPLAY VISIONS LED-Modules Image 1
EA EDIP240B-7LWT DISPLAY VISIONS LED-Modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.591 €

Intelligent graphic display, EA EDIP240B-7LWT, DISPLAY VISIONS

Intelligent graphic display STN blue/white with 240 x 128 dots resolution. Integrated touch panel (analogue) and Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With EEPROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header. As an accessory there is a mounting bezel made of black anodized aluminium available.

Technical specifications
Filter Property Value
Technology STN
Viewing area (width) 96 mm
Viewing range (height) 60.4 mm
type of backlight LED - white
Background color blue
MPU interface RS-232, I²C, SPI
Thickness 11.9 mm
Width 113 mm
Height 70 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes