EA DOGXL240W-7 | DISPLAY VISIONS

Graphic display, FSTN, viewing area: 90 x 46.7 mm, EA DOGXL240W-7

Order No.: 73S2277
MPN:
EA DOGXL240W-7
Series: EA DOG
EA DOGXL240W-7 DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.03 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.03 €

Graphic display, EA DOGXL240W-7, DISPLAY VISIONS

Graphic display with 240 x 128 dots. Extremely flat COG display in FSTN transfelctive black-white. 3.3 V single supply. Pins for direct mounting (2.54 mm pitch). Controller UC1611s with SPI and I²C interface. Backlight needs to be ordered separately. We recommend backlight for this module.

Technical specifications
Filter Property Value
Technology FSTN
Viewing area (width) 90 mm
Viewing range (height) 46.7 mm
type of backlight optional
Background color white
MPU interface I²C, SPI
IC controller/driver UC1611s compatible
Thickness 2.8 mm
Width 94 mm
Height 67 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes