EA DOGXL160B-7 | DISPLAY VISIONS

Graphic display, STN, viewing area: 72 x 45.6 mm, EA DOGXL160B-7

Order No.: 73S2269
MPN:
EA DOGXL160B-7
Series: EA DOG
EA DOGXL160B-7 DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.748 €

Graphic display, EA DOGXL160B-7, DISPLAY VISIONS

Graphic display with 160 x 104 dots. Extremely flat COG display in STN blue. 3.3 V single supply. Pins for direct mounting (2.54 mm pitch). Controller UC1610 SPI and I²C interface. Backlight needs to be ordered separately. We recommend white backlight for this module.

Technical specifications
Filter Property Value
Technology STN
Viewing area (width) 72 mm
Viewing range (height) 45.6 mm
type of backlight required
Background color blue
MPU interface I²C, SPI
IC controller/driver UC1610 compatible
Thickness 2.8 mm
Width 78 mm
Height 64 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes