EA DOGS164N-A | DISPLAY VISIONS
LCD text display, 4 x 16 character, FSTN, viewing area: 37.4 x 18 mm, EA DOGS164N-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, EA DOGS164N-A, DISPLAY VISIONS
Flat COG design with pins for direct PCB mounting and soldering, alternatively it can be put into sockets. Can be changed by software to 2x16 character with double height or 2 lines with small font and 1 line with large font size. This display runs without any backlight. SPI and I²C bus interface.
Features
- Single power supply +3.3V
- Operating temperature range -20 to +70 °C
- High-contrast LCD supertwist display
- Viewing direction selectable: bottom and top view
- 3 different character sets (Cyrillic, English-Japanese and European) included in the same controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 16 character | |
| Technology | FSTN | |
| Character set | Cyrillic, English-Japanese, European | |
| Viewing area (width) | 37.4 mm | |
| Viewing range (height) | 18 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 0.7 mm | |
| Width | 40 mm | |
| Height | 33 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |