EA DOGS164B-A | DISPLAY VISIONS
LCD text display, 4 x 16 character, STN, viewing area: 37.4 x 18 mm, EA DOGS164B-A
NCNR (non cancelable / non returnable)
Character LCD, EA DOGS164B-A, DISPLAY VISIONS
4-line display, member of DOG series. 16 character each line, blue-white. Character size 2.6 mm. Can be changed by software to 2 x 16 character with double height or 2 lines with small font and 1 line with large font size. Flat COG design. Single supply 3.3V. With pins for direct pcb mounting and soldering – alternatively it can be put into sockets. This display requires an additional backlight (please order separately; we suggest the white one EA LED40 x 33-ERW). SPI and I²C bus interface.
| Filter | Property | Value |
|---|---|---|
| Display | 4 x 16 character | |
| Technology | STN | |
| Character set | Cyrillic, English-Japanese, European | |
| Character height | 3.2 mm | |
| Viewing area (width) | 37.4 mm | |
| Viewing range (height) | 18 mm | |
| type of backlight | required | |
| Background color | blue | |
| MPU interface | I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 4.6 mm | |
| Width | 40 mm | |
| Height | 33 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |