EA DOGS104B-A | DISPLAY VISIONS
LCD text display, 4 x 10 character, STN, viewing area: 33 x 12.1 mm, EA DOGS104B-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: 1 Week
Characterdisplay, EA DOGS104B-A, DISPLAY VISIONS
4-line display, member of DOG series. 10 character each line, color blue. Character size 3.2 mm. Can be changed by software to 2 x 10 character with double height or 2 lines with small font and 1 line with large font size. Flat COG design. Single supply 3.3V. With pins for direct pcb mounting and soldering – alternatively it can be put into sockets. Display needs backlight, please order backlight separate, we suggest the white one EA LED36x28-W. SPI and I²C bus interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transmissive | |
| Display | 4 x 10 character | |
| Technology | STN | |
| Character set | Cyrillic, English-Japanese, European | |
| Character height | 2.6 mm | |
| Viewing area (width) | 33 mm | |
| Viewing range (height) | 12.1 mm | |
| type of backlight | required | |
| Background color | blue | |
| MPU interface | I²C, SPI | |
| IC controller/driver | SSD1803A | |
| Thickness | 2 mm | |
| Width | 36 mm | |
| Height | 27.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |