EA HMI070WM-16ATCS | DISPLAY VISIONS

7"/17.8 cm HMI panel, multitouch display, 1024 x 600, for ModbusTCP, ModbusRTU, EA HMI070WM-16ATCS

Order No.: 73S2307
MPN:
EA HMI070WM-16ATCS
Series: EA HMI
EA HMI070WM-16ATCS DISPLAY VISIONS HMI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
362.4264 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
362.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
362.4264 €

Modbus Display WiFi, EA HMI070WM-16ATCS, DISPLAY VISIONS

Brilliant 7" Modbus display with touch functionality for ModbusTCP and ModbusRTU. WiFi, RS-485. Built-in intelligence with memory and sufficient capacity even for complex graphics. The address range is freely selectable. Housing for wall mounting or integration into a front panel. Power supply 6~30V=. The display supports communication with over 20 different PLC models, including Siemens S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, easyE4 and many more. Free WYSIWYG editor "HMI-Designer" for Windows for creating individual screen pages.

Technical specifications
Filter Property Value
Version multitouch display
Suitable for ModbusTCP, ModbusRTU
screen diagonal 7"/17.8 cm
Resolution 1024 x 600
Width 190 mm
Height 125 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85312040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes