EA HMI070LU-16ATCS | DISPLAY VISIONS
7"/17.8 cm HMI panel, multitouch display, 1024 x 600, EA HMI070LU-16ATCS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.7355 € *
Standard delivery time from the manufacturer is: 1 Week
HMI w.housing, LAN, EA HMI070LU-16ATCS, DISPLAY VISIONS
Brilliant 7" operating unit in wall/recessed housing. LAN, WIFI, RS-485. With touch functionality and integrated intelligence and memory - outstanding graphics performance even for complex screen designs. In housing for wall mounting or integration into a front panel. Power supply 6~30V=. Proprietary software protocol. Free WYSIWYG editor "HMI-Designer" for Windows to create customised screen pages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multitouch display | |
| screen diagonal | 7"/17.8 cm | |
| Resolution | 1024 x 600 | |
| Width | 190 mm | |
| Height | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312040 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |