EA 017-6UKE | DISPLAY VISIONS

Frontblende 98.5x12.8 / 114.5x25.0AH

Order No.: 73S2235
MPN:
EA 017-6UKE
Series: EA 017
EA 017-6UKE DISPLAY VISIONS Accessories (Displays)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8877 €

Front bezel, EA 017-6UKE, DISPLAY VISIONS

Frontbezel with a viewing area of 98,5 x 12,8 mm. Outline dimension is 114,5 x25 mm. The bezel is made of black plastic ABC-V0 (UL listed, self extinguishing) and will be glued onto the front panel. Matches e.g. textdisplays with 1 x 16 characters Ships with antiglare window.

Technical specifications
Filter Property Value
Product type front panel
Version viewing window 98.5 x12.8 mm
Suitable for text displays with 1 x 16 characters
Logistics
Property Value
Country of origin DE
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes