EA 017-13UKE | DISPLAY VISIONS
Frontblende 145.0x28.0 / 161.0x40.2AH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 1 Week
Front bezel, EA 017-13UKE, DISPLAY VISIONS
Frontbezel with a viewing area of 145 x 28 mm. Outline dimension is 161 x 40,2 mm. The bezel is made of black plastic ABC-V0 (UL listed, self extinguishing) and will be glued onto the front panel. Matches e.g. textdisplays with 4 x 40 characters Ships with antiglare window.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front panel | |
| Version | viewing window 145 x28 mm | |
| Suitable for | text displays with 4 x 40 characters |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |