DEP 16206-Y | Display Elektronik
OLED display, 2 x 16 character, 116 x 37 x 9.8 mm, yellow, Display Elektronik DEP 16206-Y
Order No.: 71S881
EAN: 4099879007377
MPN:
DEP 16206-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3275 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Shell size | 116 x 37 x 9.8 mm | |
| Technology | OLED | |
| MPU interface | 8 bit-MCU | |
| Character height | 8.9 mm | |
| Viewing area (width) | 98 mm | |
| Viewing range (height) | 21 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 100.000 hours | |
| Thickness | 6.3 mm | |
| Height | 44 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85312095 |
| Original Packaging | Tray with 32 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |