DEP 128032G1-W | Display Elektronik
OLED display, 128 x 32 dots, 50.5 x 15.75 x 2.01 mm, white, Display Elektronik DEP 128032G1-W
Order No.: 73S0222
EAN: 4099891977870
MPN:
DEP 128032G1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 128032G1-W, Display Elektronik
Features
- Active Area: 42.22 x 10.54 mm
- Display Mode: Passive Matrix
- Duty: 1/32
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 32 dots | |
| Shell size | 50.5 x 15.75 x 2.01 mm | |
| Technology | OLED | |
| IC controller/driver | CH1115 compatible | |
| MPU interface | I²C, SPI | |
| Light intensity min. | 80 cd | |
| Light intensity typ. | 100 cd | |
| Viewing area (width) | 42.22 mm | |
| Viewing range (height) | 10.54 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 2.01 mm | |
| Width | 50.5 mm | |
| Height | 15.75 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |